Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4U016804C00KH00 | |
|---|---|
DigiKey Part Number | 1928-MKS4U016804C00KH00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKS4U016804C00KH00 |
Description | CAP FILM 6800PF 10% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 400V 2000V (2kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 400V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 2000V (2kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4U016804C00KB00 | WIMA | 0 | 1928-MKS4U016804C00KB00TB-ND | kr.1.91376 | Parametric Equivalent |
| MKS4U016804C00KD00 | WIMA | 0 | 1928-MKS4U016804C00KD00TB-ND | kr.1.91376 | Parametric Equivalent |
| MKS4U016804C00KF00 | WIMA | 0 | 1928-MKS4U016804C00KF00TR-ND | kr.1.91376 | Parametric Equivalent |
| MKS4U016804C00KI00 | WIMA | 0 | 1928-MKS4U016804C00KI00TR-ND | kr.1.91376 | Parametric Equivalent |
| MKS4U016804C00KJ00 | WIMA | 0 | 1928-MKS4U016804C00KJ00TR-ND | kr.1.91376 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.91376 | kr.7,655.04 |
| Unit Price without VAT: | kr.1.91376 |
|---|---|
| Unit Price with VAT: | kr.2.39220 |

