MKS4U016804C00JB00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.2.32118
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.2.32118
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.2.32118
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.2.32118
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.2.32118
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.2.14829
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.2.01596
Datasheet
Image for MKS4U016804C00JB00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4U016804C00JB00

DigiKey Part Number
1928-MKS4U016804C00JB00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS4U016804C00JB00
Description
CAP FILM 6800PF 5% 2KVDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 400V 2000V (2kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.492" (12.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
400V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
2000V (2kV)
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4U016804C00JD00WIMA01928-MKS4U016804C00JD00TB-NDkr.2.32118Parametric Equivalent
MKS4U016804C00JF00WIMA01928-MKS4U016804C00JF00TR-NDkr.2.32118Parametric Equivalent
MKS4U016804C00JH00WIMA01928-MKS4U016804C00JH00TR-NDkr.2.32118Parametric Equivalent
MKS4U016804C00JI00WIMA01928-MKS4U016804C00JI00TR-NDkr.2.32118Parametric Equivalent
MKS4U016804C00JJ00WIMA01928-MKS4U016804C00JJ00TR-NDkr.2.32118Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.2.32118kr.6,963.54
Unit Price without VAT:kr.2.32118
Unit Price with VAT:kr.2.90148