MKS4O132205G00MSC9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.5.15931
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.5.15931
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.5.12704
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.5.12704
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.12.36000
Datasheet
Image for MKS4O132205G00MSC9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4O132205G00MSC9

DigiKey Part Number
1928-MKS4O132205G00MSC9-ND
Manufacturer
Manufacturer Product Number
MKS4O132205G00MSC9
Description
CAP FILM 0.22UF 20% 1KVDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 400V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.043" L x 0.413" W (26.50mm x 10.50mm)
Part Status
Active
Height - Seated (Max)
0.748" (19.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
400V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
1000V (1kV)
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4O132205G00MB00WIMA01928-MKS4O132205G00MB00TB-NDkr.5.15931Parametric Equivalent
MKS4O132205G00MD00WIMA01928-MKS4O132205G00MD00TB-NDkr.5.15931Parametric Equivalent
MKS4O132205G00MH00WIMA01928-MKS4O132205G00MH00TR-NDkr.5.12704Parametric Equivalent
MKS4O132205G00MJ00WIMA01928-MKS4O132205G00MJ00TR-NDkr.5.12704Parametric Equivalent
MKS4O132205G00MSSDWIMA01928-1754-NDkr.12.36000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.782kr.4.89404kr.8,721.18
Unit Price without VAT:kr.4.89404
Unit Price with VAT:kr.6.11755