
MKS4O132205G00KSSD | |
|---|---|
DigiKey Part Number | 1928-1753-ND |
Manufacturer | |
Manufacturer Product Number | MKS4O132205G00KSSD |
Description | CAP FILM 0.22UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 400V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS4O132205G00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.413" W (26.50mm x 10.50mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.43000 | kr.12.43 |
| 10 | kr.8.35600 | kr.83.56 |
| 50 | kr.6.74320 | kr.337.16 |
| 100 | kr.6.24490 | kr.624.49 |
| 594 | kr.5.33306 | kr.3,167.84 |
| 1.188 | kr.5.08465 | kr.6,040.56 |
| 2.970 | kr.4.82231 | kr.14,322.26 |
| 5.346 | kr.4.68619 | kr.25,052.37 |
| Unit Price without VAT: | kr.12.43000 |
|---|---|
| Unit Price with VAT: | kr.15.53750 |

