MKS4O132205G00JJ00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.5.39737
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.5.39737
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.5.36408
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.5.12085
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.5.01515
Datasheet
Image for MKS4O132205G00JJ00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4O132205G00JJ00

DigiKey Part Number
1928-MKS4O132205G00JJ00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS4O132205G00JJ00
Description
CAP FILM 0.22UF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 400V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
1.043" L x 0.413" W (26.50mm x 10.50mm)
Part Status
Active
Height - Seated (Max)
0.748" (19.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
400V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
1000V (1kV)
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4O132205G00JB00WIMA01928-MKS4O132205G00JB00TB-NDkr.5.39737Parametric Equivalent
MKS4O132205G00JD00WIMA01928-MKS4O132205G00JD00TB-NDkr.5.39737Parametric Equivalent
MKS4O132205G00JH00WIMA01928-MKS4O132205G00JH00TR-NDkr.5.36408Parametric Equivalent
MKS4O132205G00JSC9WIMA01928-MKS4O132205G00JSC9-NDkr.5.12085Parametric Equivalent
MKS4O132205G00JSSDWIMA01928-MKS4O132205G00JSSD-NDkr.5.01515Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.600kr.5.36408kr.8,582.53
Unit Price without VAT:kr.5.36408
Unit Price with VAT:kr.6.70510