Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4O123304C00JH00 | |
|---|---|
DigiKey Part Number | 1928-MKS4O123304C00JH00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKS4O123304C00JH00 |
Description | CAP FILM 0.033UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 400V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 400V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4O123304C00JB00 | WIMA | 0 | 1928-MKS4O123304C00JB00TB-ND | kr.2.01086 | Parametric Equivalent |
| MKS4O123304C00JD00 | WIMA | 0 | 1928-MKS4O123304C00JD00TB-ND | kr.2.01086 | Parametric Equivalent |
| MKS4O123304C00JF00 | WIMA | 0 | 1928-MKS4O123304C00JF00TR-ND | kr.2.02800 | Parametric Equivalent |
| MKS4O123304C00JI00 | WIMA | 0 | 1928-MKS4O123304C00JI00TR-ND | kr.2.02800 | Parametric Equivalent |
| MKS4O123304C00JJ00 | WIMA | 0 | 1928-MKS4O123304C00JJ00TR-ND | kr.2.01086 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.01086 | kr.8,043.44 |
| Unit Price without VAT: | kr.2.01086 |
|---|---|
| Unit Price with VAT: | kr.2.51358 |

