Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4O122204B00JH00 | |
|---|---|
DigiKey Part Number | 1928-MKS4O122204B00JH00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKS4O122204B00JH00 |
Description | CAP FILM 0.022UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 400V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 400V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4O122204B00JB00 | WIMA | 0 | 1928-MKS4O122204B00JB00TB-ND | kr.1.84374 | Parametric Equivalent |
| MKS4O122204B00JD00 | WIMA | 0 | 1928-MKS4O122204B00JD00TB-ND | kr.1.84374 | Parametric Equivalent |
| MKS4O122204B00JF00 | WIMA | 0 | 1928-MKS4O122204B00JF00TR-ND | kr.1.85431 | Parametric Equivalent |
| MKS4O122204B00JI00 | WIMA | 0 | 1928-MKS4O122204B00JI00TR-ND | kr.1.85431 | Parametric Equivalent |
| MKS4O122204B00JJ00 | WIMA | 0 | 1928-MKS4O122204B00JJ00TR-ND | kr.1.83888 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | kr.1.83888 | kr.8,826.62 |
| Unit Price without VAT: | kr.1.83888 |
|---|---|
| Unit Price with VAT: | kr.2.29860 |

