Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4O121003F00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKS4O121003F00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4O121003F00JSSD |
Description | CAP FILM 10000PF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 400V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 400V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4O121003F00JB00 | WIMA | 0 | 1928-MKS4O121003F00JB00TB-ND | kr.1.64536 | Parametric Equivalent |
| MKS4O121003F00JD00 | WIMA | 0 | 1928-MKS4O121003F00JD00TB-ND | kr.1.64536 | Parametric Equivalent |
| MKS4O121003F00JF00 | WIMA | 0 | 1928-MKS4O121003F00JF00TR-ND | kr.1.63400 | Parametric Equivalent |
| MKS4O121003F00JH00 | WIMA | 0 | 1928-MKS4O121003F00JH00TR-ND | kr.1.62788 | Parametric Equivalent |
| MKS4O121003F00JI00 | WIMA | 0 | 1928-MKS4O121003F00JI00TR-ND | kr.1.63400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.48151 | kr.8,889.06 |
| Unit Price without VAT: | kr.1.48151 |
|---|---|
| Unit Price with VAT: | kr.1.85189 |

