Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4O121002E00KI00 | |
|---|---|
DigiKey Part Number | 1928-MKS4O121002E00KI00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKS4O121002E00KI00 |
Description | CAP FILM 10000PF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 400V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.406" L x 0.197" W (10.30mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 400V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4O121002E00KA00 | WIMA | 0 | 1928-MKS4O121002E00KA00TB-ND | kr.1.31463 | Parametric Equivalent |
| MKS4O121002E00KC00 | WIMA | 0 | 1928-MKS4O121002E00KC00TB-ND | kr.1.31463 | Parametric Equivalent |
| MKS4O121002E00KF00 | WIMA | 0 | 1928-MKS4O121002E00KF00TR-ND | kr.1.31463 | Parametric Equivalent |
| MKS4O121002E00KH00 | WIMA | 0 | 1928-MKS4O121002E00KH00TR-ND | kr.1.30292 | Parametric Equivalent |
| MKS4O121002E00KJ00 | WIMA | 0 | 1928-MKS4O121002E00KJ00TR-ND | kr.1.30292 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.500 | kr.1.31463 | kr.8,545.09 |
| Unit Price without VAT: | kr.1.31463 |
|---|---|
| Unit Price with VAT: | kr.1.64329 |

