MKS4O113303C00JD00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.54693
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.57219
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.56560
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.57219
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.56560
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.54369
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.40087
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.78103
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.78103
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.77719
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.77000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.77719
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.77000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.74612
Datasheet
Image for MKS4O113303C00JD00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4O113303C00JD00

DigiKey Part Number
1928-MKS4O113303C00JD00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS4O113303C00JD00
Description
CAP FILM 3300PF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3300 pF Film Capacitor 400V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.354" (9.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
400V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
1000V (1kV)
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4O113303C00JB00WIMA01928-MKS4O113303C00JB00TB-NDkr.1.54693Parametric Equivalent
MKS4O113303C00JF00WIMA01928-MKS4O113303C00JF00TR-NDkr.1.57219Parametric Equivalent
MKS4O113303C00JH00WIMA01928-MKS4O113303C00JH00TR-NDkr.1.56560Parametric Equivalent
MKS4O113303C00JI00WIMA01928-MKS4O113303C00JI00TR-NDkr.1.57219Parametric Equivalent
MKS4O113303C00JJ00WIMA01928-MKS4O113303C00JJ00TR-NDkr.1.56560Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
5.800kr.1.54693kr.8,972.19
Unit Price without VAT:kr.1.54693
Unit Price with VAT:kr.1.93366