MKS4O111503C00KB00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.21356
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.20693
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.20569
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.20693
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.20569
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.21082
Datasheet

Parametric Equivalent


WIMA
In Stock: 5.924
Unit Price: kr.4.06000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.21356
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.21356
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.20693
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.20569
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.20693
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.20569
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.21082
Datasheet
Image for MKS4O111503C00KB00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4O111503C00KB00

DigiKey Part Number
1928-MKS4O111503C00KB00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS4O111503C00KB00
Description
CAP FILM 1500PF 10% 1KVDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1500 pF Film Capacitor 400V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.354" (9.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
400V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
1000V (1kV)
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4O111503C00KD00WIMA01928-MKS4O111503C00KD00TB-NDkr.1.21356Parametric Equivalent
MKS4O111503C00KF00WIMA01928-MKS4O111503C00KF00TR-NDkr.1.20693Parametric Equivalent
MKS4O111503C00KH00WIMA01928-MKS4O111503C00KH00TR-NDkr.1.20569Parametric Equivalent
MKS4O111503C00KI00WIMA01928-MKS4O111503C00KI00TR-NDkr.1.20693Parametric Equivalent
MKS4O111503C00KJ00WIMA01928-MKS4O111503C00KJ00TR-NDkr.1.20569Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
5.800kr.1.21356kr.7,038.65
Unit Price without VAT:kr.1.21356
Unit Price with VAT:kr.1.51695