Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4J034705G00KD00 | |
|---|---|
DigiKey Part Number | 1928-MKS4J034705G00KD00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS4J034705G00KD00 |
Description | CAP FILM 0.47UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 1.043" L x 0.413" W (26.50mm x 10.50mm) |
Part Status Active | Height - Seated (Max) 0.748" (19.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 400V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4J034705G00KB00 | WIMA | 0 | 1928-MKS4J034705G00KB00TB-ND | kr.5.91236 | Parametric Equivalent |
| MKS4J034705G00KH00 | WIMA | 0 | 1928-MKS4J034705G00KH00TR-ND | kr.5.97629 | Parametric Equivalent |
| MKS4J034705G00KJ00 | WIMA | 0 | 1928-MKS4J034705G00KJ00TR-ND | kr.5.97629 | Parametric Equivalent |
| MKS4J034705G00KSC9 | WIMA | 0 | 1928-MKS4J034705G00KSC9-ND | kr.5.77634 | Parametric Equivalent |
| MKS4J034705G00KSSD | WIMA | 68 | 1928-1743-ND | kr.13.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.440 | kr.5.91236 | kr.8,513.80 |
| Unit Price without VAT: | kr.5.91236 |
|---|---|
| Unit Price with VAT: | kr.7.39045 |


