MKS4J024702F00MH00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.41887
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.41887
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.42772
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.42772
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.40260
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.41100
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.30867
Datasheet
Image for MKS4J024702F00MH00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4J024702F00MH00

DigiKey Part Number
1928-MKS4J024702F00MH00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS4J024702F00MH00
Description
CAP FILM 0.047UF 20% 630VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.406" L x 0.224" W (10.30mm x 5.70mm)
Part Status
Active
Height - Seated (Max)
0.492" (12.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
400V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
630V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4J024702F00MA00WIMA01928-MKS4J024702F00MA00TB-NDkr.1.41887Parametric Equivalent
MKS4J024702F00MC00WIMA01928-MKS4J024702F00MC00TB-NDkr.1.41887Parametric Equivalent
MKS4J024702F00MF00WIMA01928-MKS4J024702F00MF00TR-NDkr.1.42772Parametric Equivalent
MKS4J024702F00MI00WIMA01928-MKS4J024702F00MI00TR-NDkr.1.42772Parametric Equivalent
MKS4J024702F00MJ00WIMA01928-MKS4J024702F00MJ00TR-NDkr.1.40260Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.600kr.1.40260kr.9,257.16
Unit Price without VAT:kr.1.40260
Unit Price with VAT:kr.1.75325