MKS4J022203C00KB00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.27352
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.26667
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.26538
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.26667
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.26538
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.27070
Datasheet

Parametric Equivalent


WIMA
In Stock: 6.474
Unit Price: kr.4.25000
Datasheet
Image for MKS4J022203C00KB00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4J022203C00KB00

DigiKey Part Number
1928-MKS4J022203C00KB00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS4J022203C00KB00
Description
CAP FILM 0.022UF 10% 630VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.354" (9.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
400V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
630V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4J022203C00KD00WIMA01928-MKS4J022203C00KD00TB-NDkr.1.27352Parametric Equivalent
MKS4J022203C00KF00WIMA01928-MKS4J022203C00KF00TR-NDkr.1.26667Parametric Equivalent
MKS4J022203C00KH00WIMA01928-MKS4J022203C00KH00TR-NDkr.1.26538Parametric Equivalent
MKS4J022203C00KI00WIMA01928-MKS4J022203C00KI00TR-NDkr.1.26667Parametric Equivalent
MKS4J022203C00KJ00WIMA01928-MKS4J022203C00KJ00TR-NDkr.1.26538Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
5.800kr.1.27352kr.7,386.42
Unit Price without VAT:kr.1.27352
Unit Price with VAT:kr.1.59190