MKS4G041005G00JJ00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.5.61971
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.5.61971
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.5.58542
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.5.34150
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.5.23634
Datasheet
Image for MKS4G041005G00JJ00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4G041005G00JJ00

DigiKey Part Number
1928-MKS4G041005G00JJ00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS4G041005G00JJ00
Description
CAP FILM 1UF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
1.043" L x 0.413" W (26.50mm x 10.50mm)
Part Status
Active
Height - Seated (Max)
0.748" (19.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
200V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4G041005G00JB00WIMA01928-MKS4G041005G00JB00TB-NDkr.5.61971Parametric Equivalent
MKS4G041005G00JD00WIMA01928-MKS4G041005G00JD00TB-NDkr.5.61971Parametric Equivalent
MKS4G041005G00JH00WIMA01928-MKS4G041005G00JH00TR-NDkr.5.58542Parametric Equivalent
MKS4G041005G00JSC9WIMA01928-MKS4G041005G00JSC9-NDkr.5.34150Parametric Equivalent
MKS4G041005G00JSSDWIMA01928-MKS4G041005G00JSSD-NDkr.5.23634Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.600kr.5.58542kr.8,936.67
Unit Price without VAT:kr.5.58542
Unit Price with VAT:kr.6.98178