Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4G036805D00KH00 | |
|---|---|
DigiKey Part Number | 1928-MKS4G036805D00KH00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKS4G036805D00KH00 |
Description | CAP FILM 0.68UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 200V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4G036805D00KB00 | WIMA | 0 | 1928-MKS4G036805D00KB00TB-ND | kr.4.03299 | Parametric Equivalent |
| MKS4G036805D00KD00 | WIMA | 0 | 1928-MKS4G036805D00KD00TB-ND | kr.4.03299 | Parametric Equivalent |
| MKS4G036805D00KJ00 | WIMA | 0 | 1928-MKS4G036805D00KJ00TR-ND | kr.4.08180 | Parametric Equivalent |
| MKS4G036805D00KSC9 | WIMA | 0 | 1928-MKS4G036805D00KSC9-ND | kr.3.82238 | Parametric Equivalent |
| MKS4G036805D00KSSD | WIMA | 0 | 1928-MKS4G036805D00KSSD-ND | kr.3.72086 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.4.08180 | kr.7,347.24 |
| Unit Price without VAT: | kr.4.08180 |
|---|---|
| Unit Price with VAT: | kr.5.10225 |


