MKS4G032203G00KD00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.60436
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.61764
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.61764
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.61764
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.61764
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.60855
Datasheet

Parametric Equivalent


WIMA
In Stock: 3.798
Unit Price: kr.5.14000
Datasheet

Parametric Equivalent


TDK
In Stock: 693
Unit Price: kr.6.47000
Datasheet
Image for MKS4G032203G00KD00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4G032203G00KD00

DigiKey Part Number
1928-MKS4G032203G00KD00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS4G032203G00KD00
Description
CAP FILM 0.22UF 10% 400VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.472" (12.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
200V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4G032203G00KB00WIMA01928-MKS4G032203G00KB00TB-NDkr.1.60436Parametric Equivalent
MKS4G032203G00KF00WIMA01928-MKS4G032203G00KF00TR-NDkr.1.61764Parametric Equivalent
MKS4G032203G00KH00WIMA01928-MKS4G032203G00KH00TR-NDkr.1.61764Parametric Equivalent
MKS4G032203G00KI00WIMA01928-MKS4G032203G00KI00TR-NDkr.1.61764Parametric Equivalent
MKS4G032203G00KJ00WIMA01928-MKS4G032203G00KJ00TR-NDkr.1.61764Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.1.60436kr.8,021.80
Unit Price without VAT:kr.1.60436
Unit Price with VAT:kr.2.00545