MKS4G031502F00JJ00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.88487
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.88487
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.89625
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.88487
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.89625
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.89625
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.76297
Datasheet
Image for MKS4G031502F00JJ00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4G031502F00JJ00

DigiKey Part Number
1928-MKS4G031502F00JJ00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS4G031502F00JJ00
Description
CAP FILM 0.15UF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.406" L x 0.224" W (10.30mm x 5.70mm)
Part Status
Active
Height - Seated (Max)
0.492" (12.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
200V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4G031502F00JA00WIMA01928-MKS4G031502F00JA00TB-NDkr.1.88487Parametric Equivalent
MKS4G031502F00JC00WIMA01928-MKS4G031502F00JC00TB-NDkr.1.88487Parametric Equivalent
MKS4G031502F00JF00WIMA01928-MKS4G031502F00JF00TR-NDkr.1.89625Parametric Equivalent
MKS4G031502F00JH00WIMA01928-MKS4G031502F00JH00TR-NDkr.1.88487Parametric Equivalent
MKS4G031502F00JI00WIMA01928-MKS4G031502F00JI00TR-NDkr.1.89625Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.400kr.1.88487kr.8,293.43
Unit Price without VAT:kr.1.88487
Unit Price with VAT:kr.2.35609