MKS4G031002E00JSSD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.54824
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.54824
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.54824
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.55213
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.54824
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.55213
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.53441
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.33520
Datasheet
Image for MKS4G031002E00JSSD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4G031002E00JSSD

DigiKey Part Number
1928-MKS4G031002E00JSSD-ND
Manufacturer
Manufacturer Product Number
MKS4G031002E00JSSD
Description
CAP FILM 0.1UF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.406" L x 0.197" W (10.30mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.413" (10.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
200V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4G031002E00JA00WIMA01928-MKS4G031002E00JA00TB-NDkr.1.54824Parametric Equivalent
MKS4G031002E00JC00WIMA01928-MKS4G031002E00JC00TB-NDkr.1.54824Parametric Equivalent
MKS4G031002E00JF00WIMA01928-MKS4G031002E00JF00TR-NDkr.1.54824Parametric Equivalent
MKS4G031002E00JH00WIMA01928-MKS4G031002E00JH00TR-NDkr.1.55213Parametric Equivalent
MKS4G031002E00JI00WIMA01928-MKS4G031002E00JI00TR-NDkr.1.54824Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
6.000kr.1.40194kr.8,411.64
Unit Price without VAT:kr.1.40194
Unit Price with VAT:kr.1.75243