MKS4G024702E00JSSD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.55589
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.55589
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.55589
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.55981
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.55589
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.55981
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.54196
Datasheet
Image for MKS4G024702E00JSSD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4G024702E00JSSD

DigiKey Part Number
1928-MKS4G024702E00JSSD-ND
Manufacturer
Manufacturer Product Number
MKS4G024702E00JSSD
Description
CAP FILM 0.047UF 5% 400VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.406" L x 0.197" W (10.30mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.413" (10.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
200V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4G024702E00JA00WIMA01928-MKS4G024702E00JA00TB-NDkr.1.55589Parametric Equivalent
MKS4G024702E00JC00WIMA01928-MKS4G024702E00JC00TB-NDkr.1.55589Parametric Equivalent
MKS4G024702E00JF00WIMA01928-MKS4G024702E00JF00TR-NDkr.1.55589Parametric Equivalent
MKS4G024702E00JH00WIMA01928-MKS4G024702E00JH00TR-NDkr.1.55981Parametric Equivalent
MKS4G024702E00JI00WIMA01928-MKS4G024702E00JI00TR-NDkr.1.55589Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
6.000kr.1.40780kr.8,446.80
Unit Price without VAT:kr.1.40780
Unit Price with VAT:kr.1.75975