MKS4G021502B00KC00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.15360
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.14095
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.14009
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.15695
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.13757
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.15695
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.13757
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.12715
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.02265
Datasheet

Parametric Equivalent


TDK
In Stock: 5.536
Unit Price: kr.2.92000
Datasheet
Image for MKS4G021502B00KC00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4G021502B00KC00

DigiKey Part Number
1928-MKS4G021502B00KC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS4G021502B00KC00
Description
CAP FILM 0.015UF 10% 400VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Part Status
Active
Height - Seated (Max)
0.335" (8.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
200V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4G021502B00KA00WIMA01928-MKS4G021502B00KA00TB-NDkr.1.15360Parametric Equivalent
MKS4G021502B00KB00WIMA01928-MKS4G021502B00KB00TB-NDkr.1.14095Parametric Equivalent
MKS4G021502B00KD00WIMA01928-MKS4G021502B00KD00TB-NDkr.1.14009Parametric Equivalent
MKS4G021502B00KF00WIMA01928-MKS4G021502B00KF00TR-NDkr.1.15695Parametric Equivalent
MKS4G021502B00KH00WIMA01928-MKS4G021502B00KH00TR-NDkr.1.13757Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
6.900kr.1.15360kr.7,959.84
Unit Price without VAT:kr.1.15360
Unit Price with VAT:kr.1.44200