
MKS4F036804D00KSSD | |
|---|---|
DigiKey Part Number | 1928-1705-ND |
Manufacturer | |
Manufacturer Product Number | MKS4F036804D00KSSD |
Description | CAP FILM 0.68UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS4F036804D00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.276" W (18.00mm x 7.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.20000 | kr.7.20 |
| 10 | kr.4.64900 | kr.46.49 |
| 50 | kr.3.63940 | kr.181.97 |
| 100 | kr.3.32750 | kr.332.75 |
| 500 | kr.2.80066 | kr.1,400.33 |
| 1.600 | kr.2.54403 | kr.4,070.45 |
| 3.200 | kr.2.42650 | kr.7,764.80 |
| 6.400 | kr.2.32976 | kr.14,910.46 |
| Unit Price without VAT: | kr.7.20000 |
|---|---|
| Unit Price with VAT: | kr.9.00000 |

