Parametric Equivalent
Parametric Equivalent

SMDTD02680KA00KP00 | |
|---|---|
DigiKey Part Number | 1928-SMDTD02680KA00KP00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDTD02680KA00KP00 |
Description | CAP FILM 0.068UF 10% 63VAC 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.189" L x 0.130" W (4.80mm x 3.30mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.2.33086 | kr.8,158.01 |
| Unit Price without VAT: | kr.2.33086 |
|---|---|
| Unit Price with VAT: | kr.2.91358 |


