
SMDTC03470TA00KQ00 | |
|---|---|
DigiKey Part Number | 1928-SMDTC03470TA00KQ00TR-ND - Tape & Reel (TR) 1928-SMDTC03470TA00KQ00CT-ND - Cut Tape (CT) 1928-SMDTC03470TA00KQ00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDTC03470TA00KQ00 |
Description | CAP FILM 0.47UF 10% 40VAC 2824 |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized 2824 (7260 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.283" L x 0.240" W (7.20mm x 6.10mm) |
Capacitance | Height - Seated (Max) 0.130" (3.30mm) |
Tolerance ±10% | Termination Solder Pads |
Voltage Rating - AC 40V | Applications DC Link, DC Filtering |
Voltage Rating - DC 63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDTC03470TA00KS00 | WIMA | 0 | 1928-SMDTC03470TA00KS00-ND | kr.4.03587 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.78000 | kr.10.78 |
| 10 | kr.7.20200 | kr.72.02 |
| 50 | kr.5.77580 | kr.288.79 |
| 100 | kr.5.33640 | kr.533.64 |
| 500 | kr.4.59256 | kr.2,296.28 |
| Unit Price without VAT: | kr.10.78000 |
|---|---|
| Unit Price with VAT: | kr.13.47500 |

