MKS4F023302B00MSC9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.12280
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.11040
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.12280
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.10955
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.12610
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.10708
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.12610
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.10708
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.0.99531
Datasheet
Image for MKS4F023302B00MSC9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4F023302B00MSC9

DigiKey Part Number
1928-MKS4F023302B00MSC9-ND
Manufacturer
Manufacturer Product Number
MKS4F023302B00MSC9
Description
CAP FILM 0.033UF 20% 250VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Part Status
Active
Height - Seated (Max)
0.335" (8.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
160V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4F023302B00MA00WIMA01928-MKS4F023302B00MA00TB-NDkr.1.12280Parametric Equivalent
MKS4F023302B00MB00WIMA01928-MKS4F023302B00MB00TB-NDkr.1.11040Parametric Equivalent
MKS4F023302B00MC00WIMA01928-MKS4F023302B00MC00TB-NDkr.1.12280Parametric Equivalent
MKS4F023302B00MD00WIMA01928-MKS4F023302B00MD00TB-NDkr.1.10955Parametric Equivalent
MKS4F023302B00MF00WIMA01928-MKS4F023302B00MF00TR-NDkr.1.12610Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.1.09686kr.10,968.60
Unit Price without VAT:kr.1.09686
Unit Price with VAT:kr.1.37108