MKS4F021502B00MB00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.12280
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.12280
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.10955
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.12610
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.10708
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.12610
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.10708
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.09686
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.0.99531
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.12280
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.11040
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.12280
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.10955
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.12610
Datasheet
Image for MKS4F021502B00MB00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4F021502B00MB00

DigiKey Part Number
1928-MKS4F021502B00MB00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS4F021502B00MB00
Description
CAP FILM 0.015UF 20% 250VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Part Status
Active
Height - Seated (Max)
0.335" (8.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
160V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4F021502B00MA00WIMA01928-MKS4F021502B00MA00TB-NDkr.1.12280Parametric Equivalent
MKS4F021502B00MC00WIMA01928-MKS4F021502B00MC00TB-NDkr.1.12280Parametric Equivalent
MKS4F021502B00MD00WIMA01928-MKS4F021502B00MD00TB-NDkr.1.10955Parametric Equivalent
MKS4F021502B00MF00WIMA01928-MKS4F021502B00MF00TR-NDkr.1.12610Parametric Equivalent
MKS4F021502B00MH00WIMA01928-MKS4F021502B00MH00TR-NDkr.1.10708Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
8.200kr.1.11040kr.9,105.28
Unit Price without VAT:kr.1.11040
Unit Price with VAT:kr.1.38800