Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4D051006A00JSC9 | |
|---|---|
DigiKey Part Number | 1928-MKS4D051006A00JSC9-ND |
Manufacturer | |
Manufacturer Product Number | MKS4D051006A00JSC9 |
Description | CAP FILM 10UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.354" W (31.50mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.748" (19.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 63V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4D051006A00JH00 | WIMA | 0 | 1928-MKS4D051006A00JH00TR-ND | kr.14.71383 | Parametric Equivalent |
| MKS4D051006A00JJ00 | WIMA | 0 | 1928-MKS4D051006A00JJ00TR-ND | kr.14.71383 | Parametric Equivalent |
| MKS4D051006A00JSSD | WIMA | 0 | 1928-MKS4D051006A00JSSD-ND | kr.14.20568 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.134 | kr.14.30995 | kr.16,227.48 |
| Unit Price without VAT: | kr.14.30995 |
|---|---|
| Unit Price with VAT: | kr.17.88744 |

