MKS4D041003F00MJ00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.2.31746
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.2.31746
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.2.30895
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.2.29368
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.2.30895
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.2.23725
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.2.13758
Datasheet
Image for MKS4D041003F00MJ00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4D041003F00MJ00

DigiKey Part Number
1928-MKS4D041003F00MJ00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS4D041003F00MJ00
Description
CAP FILM 1UF 20% 100VDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.433" (11.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
63V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4D041003F00MB00WIMA01928-MKS4D041003F00MB00TB-NDkr.2.31746Parametric Equivalent
MKS4D041003F00MD00WIMA01928-MKS4D041003F00MD00TB-NDkr.2.31746Parametric Equivalent
MKS4D041003F00MF00WIMA01928-MKS4D041003F00MF00TR-NDkr.2.30895Parametric Equivalent
MKS4D041003F00MH00WIMA01928-MKS4D041003F00MH00TR-NDkr.2.29368Parametric Equivalent
MKS4D041003F00MI00WIMA01928-MKS4D041003F00MI00TR-NDkr.2.30895Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.900kr.2.29368kr.8,945.35
Unit Price without VAT:kr.2.29368
Unit Price with VAT:kr.2.86710