
MKS4D033302C00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKS4D033302C00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4D033302C00JSSD |
Description | CAP FILM 0.33UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.157" W (10.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.3.50600 | kr.35.06 |
| 50 | kr.2.70340 | kr.135.17 |
| 100 | kr.2.45680 | kr.245.68 |
| 500 | kr.2.04084 | kr.1,020.42 |
| 1.000 | kr.1.91221 | kr.1,912.21 |
| 4.000 | kr.1.71919 | kr.6,876.76 |
| 8.000 | kr.1.64743 | kr.13,179.44 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |

