MKS4D026802A00JSC9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.45882
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.45882
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.45882
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.40891
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.45882
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.40891
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.26834
Datasheet
Image for MKS4D026802A00JSC9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4D026802A00JSC9

DigiKey Part Number
1928-MKS4D026802A00JSC9-ND
Manufacturer
Manufacturer Product Number
MKS4D026802A00JSC9
Description
CAP FILM 0.068UF 5% 100VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.394" L x 0.098" W (10.00mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.276" (7.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
63V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4D026802A00JA00WIMA01928-MKS4D026802A00JA00TB-NDkr.1.45882Parametric Equivalent
MKS4D026802A00JC00WIMA01928-MKS4D026802A00JC00TB-NDkr.1.45882Parametric Equivalent
MKS4D026802A00JF00WIMA01928-MKS4D026802A00JF00TR-NDkr.1.45882Parametric Equivalent
MKS4D026802A00JH00WIMA01928-MKS4D026802A00JH00TR-NDkr.1.40891Parametric Equivalent
MKS4D026802A00JI00WIMA01928-MKS4D026802A00JI00TR-NDkr.1.45882Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.1.39867kr.13,986.70
Unit Price without VAT:kr.1.39867
Unit Price with VAT:kr.1.74834