MKS4D024703C00MJ00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.11919
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.11919
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.12960
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.12840
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.12960
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.10395
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.00194
Datasheet
Image for MKS4D024703C00MJ00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4D024703C00MJ00

DigiKey Part Number
1928-MKS4D024703C00MJ00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS4D024703C00MJ00
Description
CAP FILM 0.047UF 20% 100VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.354" (9.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
63V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4D024703C00MB00WIMA01928-MKS4D024703C00MB00TB-NDkr.1.11919Parametric Equivalent
MKS4D024703C00MD00WIMA01928-MKS4D024703C00MD00TB-NDkr.1.11919Parametric Equivalent
MKS4D024703C00MF00WIMA01928-MKS4D024703C00MF00TR-NDkr.1.12960Parametric Equivalent
MKS4D024703C00MH00WIMA01928-MKS4D024703C00MH00TR-NDkr.1.12840Parametric Equivalent
MKS4D024703C00MI00WIMA01928-MKS4D024703C00MI00TR-NDkr.1.12960Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.400kr.1.12840kr.7,221.76
Unit Price without VAT:kr.1.12840
Unit Price with VAT:kr.1.41050