Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4D021003C00MSC9 | |
|---|---|
DigiKey Part Number | 1928-MKS4D021003C00MSC9-ND |
Manufacturer | |
Manufacturer Product Number | MKS4D021003C00MSC9 |
Description | CAP FILM 10000PF 20% 100VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 63V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4D021003C00MB00 | WIMA | 0 | 1928-MKS4D021003C00MB00TB-ND | kr.1.13155 | Parametric Equivalent |
| MKS4D021003C00MD00 | WIMA | 0 | 1928-MKS4D021003C00MD00TB-ND | kr.1.13155 | Parametric Equivalent |
| MKS4D021003C00MF00 | WIMA | 0 | 1928-MKS4D021003C00MF00TR-ND | kr.1.14207 | Parametric Equivalent |
| MKS4D021003C00MH00 | WIMA | 0 | 1928-MKS4D021003C00MH00TR-ND | kr.1.14086 | Parametric Equivalent |
| MKS4D021003C00MI00 | WIMA | 0 | 1928-MKS4D021003C00MI00TR-ND | kr.1.14207 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.1.11614 | kr.10,045.26 |
| Unit Price without VAT: | kr.1.11614 |
|---|---|
| Unit Price with VAT: | kr.1.39518 |

