MKS4C051005F00KJ00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.11.29401
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.11.29401
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.11.25561
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.11.03331
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.10.93428
Datasheet
Image for MKS4C051005F00KJ00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4C051005F00KJ00

DigiKey Part Number
1928-MKS4C051005F00KJ00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS4C051005F00KJ00
Description
CAP FILM 10UF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
1.043" L x 0.335" W (26.50mm x 8.50mm)
Part Status
Active
Height - Seated (Max)
0.728" (18.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
40V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4C051005F00KB00WIMA01928-MKS4C051005F00KB00TB-NDkr.11.29401Parametric Equivalent
MKS4C051005F00KD00WIMA01928-MKS4C051005F00KD00TB-NDkr.11.29401Parametric Equivalent
MKS4C051005F00KH00WIMA01928-MKS4C051005F00KH00TR-NDkr.11.25561Parametric Equivalent
MKS4C051005F00KSC9WIMA01928-MKS4C051005F00KSC9-NDkr.11.03331Parametric Equivalent
MKS4C051005F00KSSDWIMA01928-MKS4C051005F00KSSD-NDkr.10.93428Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
960kr.11.25561kr.10,805.39
Unit Price without VAT:kr.11.25561
Unit Price with VAT:kr.14.06951