
MKS4C042204C00MSSD | |
|---|---|
DigiKey Part Number | 1928-1687-ND |
Manufacturer | |
Manufacturer Product Number | MKS4C042204C00MSSD |
Description | CAP FILM 2.2UF 20% 63VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS4C042204C00MSSD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 40V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 10 | kr.5.66200 | kr.56.62 |
| 50 | kr.4.47980 | kr.223.99 |
| 100 | kr.4.11470 | kr.411.47 |
| 500 | kr.3.49842 | kr.1,749.21 |
| 2.000 | kr.3.15067 | kr.6,301.34 |
| 4.000 | kr.3.02138 | kr.12,085.52 |
| 6.000 | kr.2.95662 | kr.17,739.72 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |

