MKS4C041503F00KJ00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.2.48632
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.2.48632
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.2.51207
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.2.46133
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.2.51207
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.2.40207
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.2.29962
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.2.73961
Datasheet
Image for MKS4C041503F00KJ00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4C041503F00KJ00

DigiKey Part Number
1928-MKS4C041503F00KJ00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS4C041503F00KJ00
Description
CAP FILM 1.5UF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.433" (11.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
40V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4C041503F00KB00WIMA01928-MKS4C041503F00KB00TB-NDkr.2.48632Parametric Equivalent
MKS4C041503F00KD00WIMA01928-MKS4C041503F00KD00TB-NDkr.2.48632Parametric Equivalent
MKS4C041503F00KF00WIMA01928-MKS4C041503F00KF00TR-NDkr.2.51207Parametric Equivalent
MKS4C041503F00KH00WIMA01928-MKS4C041503F00KH00TR-NDkr.2.46133Parametric Equivalent
MKS4C041503F00KI00WIMA01928-MKS4C041503F00KI00TR-NDkr.2.51207Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.900kr.2.46133kr.9,599.19
Unit Price without VAT:kr.2.46133
Unit Price with VAT:kr.3.07666