MKS4C041002E00JSC9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.3.20162
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.3.20162
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.3.20162
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.3.08574
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.3.20162
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.3.08574
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.2.92821
Datasheet

Parametric Equivalent


TDK
In Stock: 1.578
Unit Price: kr.6.60000
Datasheet

Parametric Equivalent


TDK
In Stock: 680
Unit Price: kr.7.12000
Datasheet
Image for MKS4C041002E00JSC9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4C041002E00JSC9

DigiKey Part Number
1928-MKS4C041002E00JSC9-ND
Manufacturer
Manufacturer Product Number
MKS4C041002E00JSC9
Description
CAP FILM 1UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.406" L x 0.197" W (10.30mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.413" (10.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
40V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4C041002E00JA00WIMA01928-MKS4C041002E00JA00TB-NDkr.3.20162Parametric Equivalent
MKS4C041002E00JC00WIMA01928-MKS4C041002E00JC00TB-NDkr.3.20162Parametric Equivalent
MKS4C041002E00JF00WIMA01928-MKS4C041002E00JF00TR-NDkr.3.20162Parametric Equivalent
MKS4C041002E00JH00WIMA01928-MKS4C041002E00JH00TR-NDkr.3.08574Parametric Equivalent
MKS4C041002E00JI00WIMA01928-MKS4C041002E00JI00TR-NDkr.3.20162Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
6.000kr.3.05702kr.18,342.12
Unit Price without VAT:kr.3.05702
Unit Price with VAT:kr.3.82128