Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4C036802E00JSC9 | |
|---|---|
DigiKey Part Number | 1928-MKS4C036802E00JSC9-ND |
Manufacturer | |
Manufacturer Product Number | MKS4C036802E00JSC9 |
Description | CAP FILM 0.68UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.406" L x 0.197" W (10.30mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 40V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4C036802E00JA00 | WIMA | 0 | 1928-MKS4C036802E00JA00TB-ND | kr.2.42820 | Parametric Equivalent |
| MKS4C036802E00JC00 | WIMA | 0 | 1928-MKS4C036802E00JC00TB-ND | kr.2.42820 | Parametric Equivalent |
| MKS4C036802E00JF00 | WIMA | 0 | 1928-MKS4C036802E00JF00TR-ND | kr.2.42820 | Parametric Equivalent |
| MKS4C036802E00JH00 | WIMA | 0 | 1928-MKS4C036802E00JH00TR-ND | kr.2.39348 | Parametric Equivalent |
| MKS4C036802E00JI00 | WIMA | 0 | 1928-MKS4C036802E00JI00TR-ND | kr.2.42820 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.2.36948 | kr.14,216.88 |
| Unit Price without VAT: | kr.2.36948 |
|---|---|
| Unit Price with VAT: | kr.2.96185 |

