MKS4C031002A00MC00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.13726
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.13726
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.12587
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.13726
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.12587
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.11711
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.01569
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.13726
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.13726
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.13726
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.12587
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.13726
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.12587
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.11711
Datasheet
Image for MKS4C031002A00MC00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4C031002A00MC00

DigiKey Part Number
1928-MKS4C031002A00MC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS4C031002A00MC00
Description
CAP FILM 0.1UF 20% 63VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.394" L x 0.098" W (10.00mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.276" (7.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
40V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4C031002A00MA00WIMA01928-MKS4C031002A00MA00TB-NDkr.1.13726Parametric Equivalent
MKS4C031002A00MF00WIMA01928-MKS4C031002A00MF00TR-NDkr.1.13726Parametric Equivalent
MKS4C031002A00MH00WIMA01928-MKS4C031002A00MH00TR-NDkr.1.12587Parametric Equivalent
MKS4C031002A00MI00WIMA01928-MKS4C031002A00MI00TR-NDkr.1.13726Parametric Equivalent
MKS4C031002A00MJ00WIMA01928-MKS4C031002A00MJ00TR-NDkr.1.12587Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
7.500kr.1.13726kr.8,529.45
Unit Price without VAT:kr.1.13726
Unit Price with VAT:kr.1.42158