Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP1G033305F00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKP1G033305F00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP1G033305F00JSSD |
Description | MKP 10 0.33 F 400 VDC 8.5X18.5X2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.335" W (26.50mm x 8.50mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.14369 | kr.8,287.38 |
| Unit Price without VAT: | kr.4.14369 |
|---|---|
| Unit Price with VAT: | kr.5.17961 |



