MKS2G031001K00JSC9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.69437
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.69437
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.69984
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.69984
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.71332
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.71332
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.56437
Datasheet
0.1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2G031001K00JSC9

DigiKey Part Number
1928-MKS2G031001K00JSC9-ND
Manufacturer
Manufacturer Product Number
MKS2G031001K00JSC9
Description
CAP FILM 0.1UF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.283" W (7.20mm x 7.20mm)
Part Status
Active
Height - Seated (Max)
0.512" (13.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
200V
Applications
Automotive
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS2G031001K00JA00WIMA01928-MKS2G031001K00JA00TB-NDkr.1.69437Parametric Equivalent
MKS2G031001K00JC00WIMA01928-MKS2G031001K00JC00TB-NDkr.1.69437Parametric Equivalent
MKS2G031001K00JF00WIMA01928-MKS2G031001K00JF00TR-NDkr.1.69984Parametric Equivalent
MKS2G031001K00JI00WIMA01928-MKS2G031001K00JI00TR-NDkr.1.69984Parametric Equivalent
MKS2G031001K00JN00WIMA01928-MKS2G031001K00JN00TB-NDkr.1.71332Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
6.000kr.1.58666kr.9,519.96
Unit Price without VAT:kr.1.58666
Unit Price with VAT:kr.1.98333