MKS2G024701E00JN00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.2.18478
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.2.18478
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.2.18478
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.2.18478
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.2.20375
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.2.01720
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.99217
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.05649
Datasheet
0.047 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2G024701E00JN00

DigiKey Part Number
1928-MKS2G024701E00JN00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS2G024701E00JN00
Description
CAP FILM 0.047UF 5% 400VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Part Status
Active
Height - Seated (Max)
0.374" (9.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
200V
Applications
Automotive
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS2G024701E00JA00WIMA01928-MKS2G024701E00JA00TB-NDkr.2.18478Parametric Equivalent
MKS2G024701E00JC00WIMA01928-MKS2G024701E00JC00TB-NDkr.2.18478Parametric Equivalent
MKS2G024701E00JF00WIMA01928-MKS2G024701E00JF00TR-NDkr.2.18478Parametric Equivalent
MKS2G024701E00JI00WIMA01928-MKS2G024701E00JI00TR-NDkr.2.18478Parametric Equivalent
MKS2G024701E00JO00WIMA01928-MKS2G024701E00JO00TB-NDkr.2.20375Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
3.900kr.2.20375kr.8,594.62
Unit Price without VAT:kr.2.20375
Unit Price with VAT:kr.2.75469