MKS2G023301E00MN00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.29795
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.29795
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.29795
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.29795
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.29127
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.19374
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.17335
Datasheet
0.033 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2G023301E00MN00

DigiKey Part Number
1928-MKS2G023301E00MN00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS2G023301E00MN00
Description
CAP FILM 0.033UF 20% 400VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Part Status
Active
Height - Seated (Max)
0.374" (9.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
200V
Applications
Automotive
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS2G023301E00MA00WIMA01928-MKS2G023301E00MA00TB-NDkr.1.29795Parametric Equivalent
MKS2G023301E00MC00WIMA01928-MKS2G023301E00MC00TB-NDkr.1.29795Parametric Equivalent
MKS2G023301E00MF00WIMA01928-MKS2G023301E00MF00TR-NDkr.1.29795Parametric Equivalent
MKS2G023301E00MI00WIMA01928-MKS2G023301E00MI00TR-NDkr.1.29795Parametric Equivalent
MKS2G023301E00MO00WIMA01928-MKS2G023301E00MO00TB-NDkr.1.29127Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
6.500kr.1.29127kr.8,393.25
Unit Price without VAT:kr.1.29127
Unit Price with VAT:kr.1.61409