MKS2D033301E00JN00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.60327
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.60327
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.60327
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.60327
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.45516
Datasheet

Parametric Equivalent


WIMA
In Stock: 5.871
Unit Price: kr.5.07000
Datasheet
0.33 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2D033301E00JN00

DigiKey Part Number
1928-MKS2D033301E00JN00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS2D033301E00JN00
Description
CAP FILM 0.33UF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Part Status
Active
Height - Seated (Max)
0.374" (9.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
63V
Applications
Automotive
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS2D033301E00JA00WIMA01928-MKS2D033301E00JA00TB-NDkr.1.60327Parametric Equivalent
MKS2D033301E00JC00WIMA01928-MKS2D033301E00JC00TB-NDkr.1.60327Parametric Equivalent
MKS2D033301E00JF00WIMA01928-MKS2D033301E00JF00TR-NDkr.1.60327Parametric Equivalent
MKS2D033301E00JI00WIMA01928-MKS2D033301E00JI00TR-NDkr.1.60327Parametric Equivalent
MKS2D033301E00JSC9WIMA01928-MKS2D033301E00JSC9-NDkr.1.45516Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
5.200kr.1.58845kr.8,259.94
Unit Price without VAT:kr.1.58845
Unit Price with VAT:kr.1.98556