0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2D031001A00KO00

DigiKey Part Number
1928-MKS2D031001A00KO00CT-ND - Cut Tape (CT)
1928-MKS2D031001A00KO00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS2D031001A00KO00
Description
CAP FILM 0.1UF 10% 100VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
63V
Applications
Automotive
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.996
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.56100kr.25.61
50kr.1.94520kr.97.26
100kr.1.75550kr.175.55
500kr.1.43474kr.717.37
1.000kr.1.33565kr.1,335.65
Tape & Box (TB)
QuantityUnit PriceExt Price
2.200kr.1.24417kr.2,737.17
4.400kr.1.17887kr.5,187.03
6.600kr.1.14617kr.7,564.72
11.000kr.1.10992kr.12,209.12
15.400kr.1.08873kr.16,766.44
22.000kr.1.06835kr.23,503.70
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000