
MKS2D031001A00KI00 | |
|---|---|
DigiKey Part Number | 1928-MKS2D031001A00KI00TR-ND - Tape & Reel (TR) 1928-MKS2D031001A00KI00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MKS2D031001A00KI00 |
Description | CAP FILM 0.1UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.56100 | kr.25.61 |
| 50 | kr.1.94520 | kr.97.26 |
| 100 | kr.1.75550 | kr.175.55 |
| 500 | kr.1.43474 | kr.717.37 |
| 1.000 | kr.1.33565 | kr.1,335.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.23115 | kr.3,077.88 |
| 5.000 | kr.1.16816 | kr.5,840.80 |
| 7.500 | kr.1.13660 | kr.8,524.50 |
| 12.500 | kr.1.10164 | kr.13,770.50 |
| 17.500 | kr.1.08119 | kr.18,920.83 |
| 25.000 | kr.1.06152 | kr.26,538.00 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

