MKS2D026801A00KI00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.06216
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.06216
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.06995
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.07903
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.07903
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.0.96273
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.0.94067
Datasheet

Parametric Equivalent


TDK
In Stock: 7.120
Unit Price: kr.1.71000
Datasheet

Parametric Equivalent


TDK
In Stock: 34.898
Unit Price: kr.1.84000
Datasheet
0.068 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2D026801A00KI00

DigiKey Part Number
1928-MKS2D026801A00KI00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS2D026801A00KI00
Description
CAP FILM 0.068UF 10% 100VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.1.06995kr.8,024.62
Unit Price without VAT:kr.1.06995
Unit Price with VAT:kr.1.33744