Parametric Equivalent
Parametric Equivalent

MKP4G046807G00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKP4G046807G00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP4G046807G00KSSD |
Description | MKP 4 6.8 F 400 VDC 20X39.5X41.5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.787" W (41.50mm x 20.00mm) | |
Height - Seated (Max) | 1.555" (39.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | kr.28.05651 | kr.7,070.24 |
| Unit Price without VAT: | kr.28.05651 |
|---|---|
| Unit Price with VAT: | kr.35.07064 |



