MKS2D022201A00JSSD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.35234
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.35234
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.32762
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.32762
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.33818
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.33818
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.19831
Datasheet

Parametric Equivalent


TDK
In Stock: 40
Unit Price: kr.1.52000
Datasheet

Parametric Equivalent


TDK
In Stock: 193
Unit Price: kr.1.97000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.97000
Datasheet
0.022 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2D022201A00JSSD

DigiKey Part Number
1928-MKS2D022201A00JSSD-ND
Manufacturer
Manufacturer Product Number
MKS2D022201A00JSSD
Description
CAP FILM 0.022UF 5% 100VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
63V
Applications
Automotive
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS2D022201A00JA00WIMA01928-MKS2D022201A00JA00TB-NDkr.1.35234Parametric Equivalent
MKS2D022201A00JC00WIMA01928-MKS2D022201A00JC00TB-NDkr.1.35234Parametric Equivalent
MKS2D022201A00JF00WIMA01928-MKS2D022201A00JF00TR-NDkr.1.32762Parametric Equivalent
MKS2D022201A00JI00WIMA01928-MKS2D022201A00JI00TR-NDkr.1.32762Parametric Equivalent
MKS2D022201A00JN00WIMA01928-MKS2D022201A00JN00TB-NDkr.1.33818Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.1.17166kr.11,716.60
Unit Price without VAT:kr.1.17166
Unit Price with VAT:kr.1.46458