MKS2C041001F00KF00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.2.13050
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.2.12450
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.2.12450
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.97391
Datasheet
1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2C041001F00KF00

DigiKey Part Number
1928-MKS2C041001F00KF00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS2C041001F00KF00
Description
CAP FILM 1UF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.283" L x 0.197" W (7.20mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.394" (10.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
40V
Applications
Automotive
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS2C041001F00KA00WIMA01928-MKS2C041001F00KA00TB-NDkr.2.13050Parametric Equivalent
MKS2C041001F00KN00WIMA01928-MKS2C041001F00KN00TB-NDkr.2.12450Parametric Equivalent
MKS2C041001F00KO00WIMA01928-MKS2C041001F00KO00TB-NDkr.2.12450Parametric Equivalent
MKS2C041001F00KSC9WIMA01928-MKS2C041001F00KSC9-NDkr.1.97391Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.200kr.2.13050kr.8,948.10
Unit Price without VAT:kr.2.13050
Unit Price with VAT:kr.2.66313