Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

MKS2C041001F00JA00 | |
|---|---|
DigiKey Part Number | 1928-MKS2C041001F00JA00CT-ND - Cut Tape (CT) 1928-MKS2C041001F00JA00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS2C041001F00JA00 |
Description | CAP FILM 1UF 5% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.197" W (7.20mm x 5.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |



